Part Details for RNR55H1372FSR36 by Vishay Intertechnologies
Overview of RNR55H1372FSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1372FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1372FSR36
|
Avnet Americas | ERC-55 13.7K 1% T-2 RNR55H1372FS R36 - Tape and Reel (Alt: RNR55H1372FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6068 / $0.7276 | Buy Now |
Part Details for RNR55H1372FSR36
RNR55H1372FSR36 CAD Models
RNR55H1372FSR36 Part Data Attributes
|
RNR55H1372FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1372FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1372FSR36
This table gives cross-reference parts and alternative options found for RNR55H1372FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1372FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55H1372FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1372FSR36 vs RNR55H1372FPR36 |
RNC55H1372FSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,13.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55H1372FSR36 vs RNC55H1372FSRSL65 |
RNC55H1372FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FRBSL |
RNC55H1372FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FRRSL |
RNC55H1372FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FRRSL |
RNR55H1372FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1372FSR36 vs RNR55H1372FPR36 |
RNC55H1372FPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FPB14 |
RNC55H1372FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FSB14 |
RNC55H1372FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FPRSL |
RNC55H1372FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55H1372FSR36 vs RNC55H1372FRBSL |