Part Details for RNR55H1004FMRSL by Vishay Intertechnologies
Overview of RNR55H1004FMRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1004FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1004FMRSL
|
Avnet Americas | RES MTLFLM ERC-55 1M 1% T-2 - Tape and Reel (Alt: RNR55H1004FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.3635 / $4.1503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8900 | Buy Now |
Part Details for RNR55H1004FMRSL
RNR55H1004FMRSL CAD Models
RNR55H1004FMRSL Part Data Attributes
|
RNR55H1004FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1004FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1004FMRSL
This table gives cross-reference parts and alternative options found for RNR55H1004FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1004FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1004FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNC55H1004FSRSL65 |
RNC55H1004FPB14 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNC55H1004FPB14 |
RNC55H1004FPRSL | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNC55H1004FPRSL |
RNR55H1004FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1004FMRSL vs RNR55H1004FRB14 |
RNR55H1004FPRE665 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNR55H1004FPRE665 |
RNC55K1004FSRE5 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNC55K1004FSRE5 |
RNR55H1004FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNR55H1004FSRE6 |
RNR55H1004FMB14 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNR55H1004FMB14 |
RNR55H1004FRBSL | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNR55H1004FRBSL |
RNC55H1004FSBSL | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMRSL vs RNC55H1004FSBSL |