Part Details for RNR55H1004FMBSL by Vishay Intertechnologies
Overview of RNR55H1004FMBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1004FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1004FMBSL
|
Avnet Americas | RES MTLFLM ERC-55 1M 1% T-2 - Bulk (Alt: RNR55H1004FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3635 / $4.1503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8900 | Buy Now |
Part Details for RNR55H1004FMBSL
RNR55H1004FMBSL CAD Models
RNR55H1004FMBSL Part Data Attributes
|
RNR55H1004FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1004FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1004FMBSL
This table gives cross-reference parts and alternative options found for RNR55H1004FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1004FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1004FPRSL | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNC55H1004FPRSL |
RNC55H1004FPRE6 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNC55H1004FPRE6 |
RNR55H1004FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1004FMBSL vs RNR55H1004FRB14 |
RNR55H1004FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1004FMBSL vs RNR55H1004FPBSL |
RNC55H1004FRB1465 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNC55H1004FRB1465 |
RNC55H1004FPB14 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNC55H1004FPB14 |
RNR55H1004FPBSL | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNR55H1004FPBSL |
RNR55H1004FMB14 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNR55H1004FMB14 |
RNR55H1004FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1004FMBSL vs RNR55H1004FPRSL |
RNC55H1004FSB14 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1004FMBSL vs RNC55H1004FSB14 |