Part Details for RNR55E80R6FMBSL65 by Vishay Intertechnologies
Overview of RNR55E80R6FMBSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E80R6FMBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E80R6FMBSL65
|
Avnet Americas | HDN-55-65 80.6 1% T-9 RNR55E80R6FM BSL - Bulk (Alt: RNR55E80R6FMBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$25.5143 / $62.1405 | Buy Now |
Part Details for RNR55E80R6FMBSL65
RNR55E80R6FMBSL65 CAD Models
RNR55E80R6FMBSL65 Part Data Attributes
|
RNR55E80R6FMBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E80R6FMBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E80R6FMBSL65
This table gives cross-reference parts and alternative options found for RNR55E80R6FMBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E80R6FMBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E80R6FMM76 | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FMM76 |
RNR55E80R6FMRSL | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FMRSL |
RNR55E80R6FSRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 80.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E80R6FMBSL65 vs RNR55E80R6FSRJ7 |
RNR55E80R6FRBSL | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FRBSL |
RNR55E80R6FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FRRSL65 |
RNR55E80R6FMBSL | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FMBSL |
RNR55E80R6FRM7665 | Fixed Resistor, Metal Film, 0.1W, 80.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E80R6FMBSL65 vs RNR55E80R6FRM7665 |
RNR55E80R6FMM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 80.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E80R6FMBSL65 vs RNR55E80R6FMM76 |
RNR55E80R6FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 80.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E80R6FMBSL65 vs RNR55E80R6FRM76 |
RNR55E80R6FRM7665 | RES,AXIAL,METAL FILM,80.6 OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E80R6FMBSL65 vs RNR55E80R6FRM7665 |