Part Details for RNR55E6813FMRSL by Vishay Intertechnologies
Overview of RNR55E6813FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E6813FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E6813FMRSL
|
Avnet Americas | HDN-55 681K 1% T-9 RNR55E6813FM RSL - Custom Tape W/Leader (Alt: RNR55E6813FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$28.9560 / $30.7800 | Buy Now |
Part Details for RNR55E6813FMRSL
RNR55E6813FMRSL CAD Models
RNR55E6813FMRSL Part Data Attributes
|
RNR55E6813FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E6813FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E6813FMRSL
This table gives cross-reference parts and alternative options found for RNR55E6813FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E6813FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E6813FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FPRSL65 |
RNR55E6813FMBSL | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FMBSL |
RNR55E6813FPM7665 | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FPM7665 |
RNR55E6813FPBSL | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FPBSL |
RNR55E6813FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E6813FMRSL vs RNR55E6813FMRSL |
RNR55E6813FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E6813FMRSL vs RNR55E6813FMBSL |
RNR55E6813FPM7665 | RES,AXIAL,METAL FILM,681K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E6813FMRSL vs RNR55E6813FPM7665 |
RNR55E6813FSM7665 | RES,AXIAL,METAL FILM,681K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E6813FMRSL vs RNR55E6813FSM7665 |
RNR55E6813FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FMBSL65 |
RNR55E6813FSM7665 | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E6813FMRSL vs RNR55E6813FSM7665 |