Part Details for RNR55E2552FR by Vishay Angstrohm
Overview of RNR55E2552FR by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E2552FR
RNR55E2552FR CAD Models
RNR55E2552FR Part Data Attributes
|
RNR55E2552FR
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E2552FR
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E2552FR
This table gives cross-reference parts and alternative options found for RNR55E2552FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E2552FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E2552FRM7665 | RES,AXIAL,METAL FILM,25.5K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2552FR vs RNR55E2552FRM7665 |
RNR55E2552FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2552FR vs RNR55E2552FRRSL |
RNR55E2552FPM76 | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2552FR vs RNR55E2552FPM76 |
RNR55E2552FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2552FR vs RNR55E2552FRM76 |
RNR55E2552FMBSL | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2552FR vs RNR55E2552FMBSL |
RNR55E2552FRM76 | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2552FR vs RNR55E2552FRM76 |
RNR55E2552FPM7665 | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2552FR vs RNR55E2552FPM7665 |
RNR55E2552FPM7665 | RES,AXIAL,METAL FILM,25.5K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E2552FR vs RNR55E2552FPM7665 |
RNR55E2552FMM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E2552FR vs RNR55E2552FMM76 |
RNR55E2552FMM76 | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E2552FR vs RNR55E2552FMM76 |