Part Details for RNR55E1500BRBSL by Vishay Intertechnologies
Overview of RNR55E1500BRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E1500BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E1500BRBSL
|
Avnet Americas | HDN-55 150 .1% T-9 RNR55E1500BR BSL - Bulk (Alt: RNR55E1500BRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$35.1917 / $90.9360 | Buy Now |
Part Details for RNR55E1500BRBSL
RNR55E1500BRBSL CAD Models
RNR55E1500BRBSL Part Data Attributes
|
RNR55E1500BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1500BRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1500BRBSL
This table gives cross-reference parts and alternative options found for RNR55E1500BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1500BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55E1500BPM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,150 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNR55E1500BRBSL vs RNR55E1500BPM7665 |
RNR55E1500BMRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BMRSL65 |
RNR55E1500BRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BRM76 |
RNR55E1500BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BSBSL |
RNR55E1500BRRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BRRSL |
RNR55E1500BRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,150 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNR55E1500BRBSL vs RNR55E1500BRM7665 |
RNR55E1500BSBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BSBSL |
RNR55E1500BPRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BPRSL65 |
RNR55E1500BSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BSRSL65 |
RNR55E1500BPBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1500BRBSL vs RNR55E1500BPBSL65 |