Part Details for RNR55E1271FMBSL by Vishay Angstrohm
Overview of RNR55E1271FMBSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E1271FMBSL
RNR55E1271FMBSL CAD Models
RNR55E1271FMBSL Part Data Attributes
|
RNR55E1271FMBSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E1271FMBSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1271FMBSL
This table gives cross-reference parts and alternative options found for RNR55E1271FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1271FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1271FSM76 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FSM76 |
RNR55E1271FSRSL | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FSRSL |
RNR55E1271FSM7665 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FSM7665 |
RNR55E1271FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FSBSL65 |
RNR55E1271FMBSL | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FMBSL |
RNR55E1271FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FRRSL65 |
RNR55E1271FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FPRSL65 |
RNR55E1271FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FRBSL65 |
RNR55E1271FRM76 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1271FMBSL vs RNR55E1271FRM76 |
RNR55E1271FPM7665 | RES,AXIAL,METAL FILM,1.27K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E1271FMBSL vs RNR55E1271FPM7665 |