Part Details for RNR55E1131FSRSL by Vishay Intertechnologies
Overview of RNR55E1131FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E1131FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E1131FSRSL
|
Avnet Americas | HDN-55 1.13K 1% T-9 RNR55E1131FS RSL - Custom Tape W/Leader (Alt: RNR55E1131FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$24.8666 / $26.4330 | Buy Now |
Part Details for RNR55E1131FSRSL
RNR55E1131FSRSL CAD Models
RNR55E1131FSRSL Part Data Attributes
|
RNR55E1131FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1131FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1131FSRSL
This table gives cross-reference parts and alternative options found for RNR55E1131FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1131FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55E1131FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FRBSL |
RNR55E1131FPRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FPRSL65 |
RNR55E1131FMRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FMRSL65 |
RNR55E1131FMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FMM76 |
RNR55E1131FSRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FSRSL |
RNN55E1131FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNN55E1131FRRSL |
RNR55E1131FRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FRRSL65 |
RNR55E1131FRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1.13K OHMS,200WV,1% +/-TOL,-25,25PPM TC | RNR55E1131FSRSL vs RNR55E1131FRM7665 |
RNR55E1131FSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FSM76 |
RNR55E1131FRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1131FSRSL vs RNR55E1131FRM76 |