Part Details for RNR55E1102DMBSL65 by Vishay Intertechnologies
Overview of RNR55E1102DMBSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E1102DMBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E1102DMBSL65
|
Avnet Americas | HDN-55-65 11K .5% T-9 RNR55E1102DM BSL - Bulk (Alt: RNR55E1102DMBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$28.1250 / $78.7485 | Buy Now |
Part Details for RNR55E1102DMBSL65
RNR55E1102DMBSL65 CAD Models
RNR55E1102DMBSL65 Part Data Attributes
|
RNR55E1102DMBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1102DMBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1102DMBSL65
This table gives cross-reference parts and alternative options found for RNR55E1102DMBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1102DMBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1102DMM7665 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DMM7665 |
RNR55E1102DRRSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DRRSL65 |
RNR55E1102DMRSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DMRSL |
RNR55E1102DRRSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DRRSL |
RNR55E1102DSRSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DSRSL65 |
RNR55E1102DPM76 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DPM76 |
RNR55E1102DSM76 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DSM76 |
RNR55E1102DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DSBSL65 |
RNR55E1102DMM76 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DMM76 |
RNR55E1102DPBSL | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1102DMBSL65 vs RNR55E1102DPBSL |