Part Details for RNR55E1101FPRSL by Vishay Angstrohm
Overview of RNR55E1101FPRSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55E1101FPRSL
RNR55E1101FPRSL CAD Models
RNR55E1101FPRSL Part Data Attributes
|
RNR55E1101FPRSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55E1101FPRSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1101FPRSL
This table gives cross-reference parts and alternative options found for RNR55E1101FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1101FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55E1101FMM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | RNR55E1101FPRSL vs RNR55E1101FMM7665 |
RNR55E1101FPM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FPM76 |
RNR55E1101FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FRM76 |
RNR55E1101FMM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FMM7665 |
RNR55E1101FRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | RNR55E1101FPRSL vs RNR55E1101FRM7665 |
RNR55E1101FPRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FPRSL65 |
RNR55E1101FMBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FMBSL65 |
RNR55E1101FSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | RNR55E1101FPRSL vs RNR55E1101FSM7665 |
RNR55E1101FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FRBSL |
RNR55E1101FPBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55E1101FPRSL vs RNR55E1101FPBSL |