Part Details for RNR55E1020FPM7665 by Vishay Intertechnologies
Overview of RNR55E1020FPM7665 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E1020FPM7665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E1020FPM7665
|
Avnet Americas | HDN-55-65 102 1% T-9 RNR55E1020FP M76 - Bulk (Alt: RNR55E1020FPM7665) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.2725 / $51.7590 | Buy Now |
Part Details for RNR55E1020FPM7665
RNR55E1020FPM7665 CAD Models
RNR55E1020FPM7665 Part Data Attributes
|
RNR55E1020FPM7665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E1020FPM7665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E1020FPM7665
This table gives cross-reference parts and alternative options found for RNR55E1020FPM7665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E1020FPM7665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E1020FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1020FPM7665 vs RNR55E1020FPRSL65 |
RNR55E1020FSM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1020FPM7665 vs RNR55E1020FSM76 |
RNR55E1020FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1020FPM7665 vs RNR55E1020FPBSL |
RNR55E1020FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1020FPM7665 vs RNR55E1020FSBSL |
RNR55E1020FRRSL | Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1020FPM7665 vs RNR55E1020FRRSL |
RNR55E1020FSRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1020FPM7665 vs RNR55E1020FSRJ7 |
RNR55E1020FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1020FPM7665 vs RNR55E1020FRRSL65 |
RNR55E1020FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E1020FPM7665 vs RNR55E1020FRRSL |
RNR55E1020FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1020FPM7665 vs RNR55E1020FSRSL65 |
RNN55E1020FMM7665 | Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E1020FPM7665 vs RNN55E1020FMM7665 |