Part Details for RNR55C7590BRBSL65 by Vishay Intertechnologies
Overview of RNR55C7590BRBSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C7590BRBSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C7590BRBSL65
|
Avnet Americas | HDN-55-65 759 .1% T-2 RNR55C7590BR BSL - Bulk (Alt: RNR55C7590BRBSL65) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.0327 / $87.5610 | Buy Now |
Part Details for RNR55C7590BRBSL65
RNR55C7590BRBSL65 CAD Models
RNR55C7590BRBSL65 Part Data Attributes
|
RNR55C7590BRBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C7590BRBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C7590BRBSL65
This table gives cross-reference parts and alternative options found for RNR55C7590BRBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C7590BRBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C7590BSM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BSM7665 |
RNR55C7590BSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BSM76 |
RNR55C7590BRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BRRSL65 |
RNR55C7590BMBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BMBSL |
RNR55C7590BSRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BSRSL65 |
RNR55C7590BRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,759 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C7590BRBSL65 vs RNR55C7590BRM7665 |
RNR55C7590BPRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 759 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BPRSL |
RNR55C7590BSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BSM76 |
RNR55C7590BSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,759 OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C7590BRBSL65 vs RNR55C7590BSM7665 |
RNR55C7590BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 759ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C7590BRBSL65 vs RNR55C7590BRRSL |