There are no models available for this part yet.
Overview of RNR55C6492FRM76 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55C6492FRM76 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95R8973
|
Newark | Hdn-55 64.9K 1% T-2 Rnr55C6492Fr M76 |Vishay RNR55C6492FRM76 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9700 / $41.2300 | Buy Now | |
DISTI #
RNR55C6492FRM76
|
Avnet Americas | HDN-55 64.9K 1% T-2 RNR55C6492FR M76 - Bulk (Alt: RNR55C6492FRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.4500 / $46.0083 | Buy Now |
CAD Models for RNR55C6492FRM76 by Vishay Intertechnologies
Part Data Attributes for RNR55C6492FRM76 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
64900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55C6492FRM76
This table gives cross-reference parts and alternative options found for RNR55C6492FRM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C6492FRM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C6492FSRSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FSRSL |
RNR55C6492FMRSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FMRSL |
RNR55C6492FSM7665 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FSM7665 |
RNR55C6492FRRSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FRRSL |
RNR55C6492FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FSBSL65 |
RNR55C6492FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FPBSL65 |
RNR55C6492FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FRBSL65 |
RNR55C6492FRM7665 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FRM7665 |
RNR55C6492FSM76 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FSM76 |
RNR55C6492FSRJ765 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C6492FRM76 vs RNR55C6492FSRJ765 |