RNR55C6492FPRSL
Description: RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNR55C6492FPRSL by Vishay Angstrohm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR55C6492FPRSL by Vishay Angstrohm
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR55C6492FPRSL by Vishay Angstrohm

RNR55C6492FPRSL
Vishay Angstrohm
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMETICALLY SEALED, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
2.77 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
64900 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNR55C6492FPRSL
    Vishay Angstrohm
    RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNR55C6492FPRSL

This table gives cross-reference parts and alternative options found for RNR55C6492FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C6492FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNR55C6492FSM7665 RES,AXIAL,METAL FILM,64.9K OHMS,200WV,1% +/-TOL,-50,50PPM TC Vishay Angstrohm RNR55C6492FPRSL vs RNR55C6492FSM7665
RNR55C6492FSBSL Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FSBSL
RNR55C6492FRRSL65 Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FRRSL65
RNR55C6492FMM76 Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FMM76
RNR55C6492FMM7665 Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FMM7665
RNR55C6492FRM76 RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55C6492FPRSL vs RNR55C6492FRM76
RNR55C6492FRBSL RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55C6492FPRSL vs RNR55C6492FRBSL
RNR55C6492FMBSL65 Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FMBSL65
RNR55C6492FMRSL RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR55C6492FPRSL vs RNR55C6492FMRSL
RNR55C6492FRM76 Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR55C6492FPRSL vs RNR55C6492FRM76

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR55C6492FPRSL by Vishay Angstrohm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR55C6492FPRSL by Vishay Angstrohm

Select Manufacturer
Which Manufacturer of RNR55C6492FPRSL would you like to use for your alert(s)?
  • Please alert me when RNR55C6492FPRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR55C6492FPRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR55C6492FPRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR55C6492FPRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR55C6492FPRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR55C6492FPRSL by Vishay Angstrohm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: