Part Details for RNR55C5902FPBSL by Vishay Intertechnologies
Overview of RNR55C5902FPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C5902FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C5902FPBSL
|
Avnet Americas | HDN-55 59K 1% T-2 RNR55C5902FP BSL - Bulk (Alt: RNR55C5902FPBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$21.2852 / $52.8660 | Buy Now |
Part Details for RNR55C5902FPBSL
RNR55C5902FPBSL CAD Models
RNR55C5902FPBSL Part Data Attributes
|
RNR55C5902FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C5902FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C5902FPBSL
This table gives cross-reference parts and alternative options found for RNR55C5902FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C5902FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C5902FRBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FRBSL65 |
RNR55C5902FPM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,59K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55C5902FPBSL vs RNR55C5902FPM7665 |
RNR55C5902FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FMBSL |
RNR55C5902FRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FRRSL65 |
RNR55C5902FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FRRSL |
RNR55C5902FPBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 59000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FPBSL |
RNR55C5902FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FSRSL |
RNR55C5902FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FPRSL |
RNR55C5902FRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 59000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C5902FPBSL vs RNR55C5902FRM76 |
RNR55C5902FRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,59K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55C5902FPBSL vs RNR55C5902FRM7665 |