Part Details for RNR55C5301BPBSL by Vishay Angstrohm
Overview of RNR55C5301BPBSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C5301BPBSL
RNR55C5301BPBSL CAD Models
RNR55C5301BPBSL Part Data Attributes
|
RNR55C5301BPBSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C5301BPBSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C5301BPBSL
This table gives cross-reference parts and alternative options found for RNR55C5301BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C5301BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C5301BSRJ7 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BSRJ7 |
RNR55C5301BPRSL | Fixed Resistor, Metal Film, 0.1W, 5300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5301BPBSL vs RNR55C5301BPRSL |
RNR55C5301BSM7665 | Fixed Resistor, Metal Film, 0.1W, 5300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5301BPBSL vs RNR55C5301BSM7665 |
RNR55C5301BSBSL | Fixed Resistor, Metal Film, 0.1W, 5300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5301BPBSL vs RNR55C5301BSBSL |
RNR55C5301BSM7665 | RES,AXIAL,METAL FILM,5.3K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BSM7665 |
RNR55C5301BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 5300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5301BPBSL vs RNR55C5301BSRSL65 |
RNR55C5301BSM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BSM76 |
RNR55C5301BRRJ7 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BRRJ7 |
RNR55C5301BPM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BPM76 |
RNR55C5301BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 5300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C5301BPBSL vs RNR55C5301BSRSL |