Part Details for RNR55C5111FPRJ7 by Vishay Intertechnologies
Overview of RNR55C5111FPRJ7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C5111FPRJ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC4992
|
Newark | Hdn-55 5.11K 1% T-2 Rnr55C5111Fp Rj7 |Vishay RNR55C5111FPRJ7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $16.7500 | Buy Now |
DISTI #
RNR55C5111FPRJ7
|
Avnet Americas | HDN-55 5.11K 1% T-2 RNR55C5111FP RJ7 - Custom Tape W/Leader (Alt: RNR55C5111FPRJ7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$17.0312 / $18.8460 | Buy Now |
Part Details for RNR55C5111FPRJ7
RNR55C5111FPRJ7 CAD Models
RNR55C5111FPRJ7 Part Data Attributes
|
RNR55C5111FPRJ7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C5111FPRJ7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C5111FPRJ7
This table gives cross-reference parts and alternative options found for RNR55C5111FPRJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C5111FPRJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C5111FPRSL | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FPRSL |
RNR55C5111FRM7665 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FRM7665 |
RNR55C5111FSRJ7 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FSRJ7 |
RNR55C5111FPBSL | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FPBSL |
RNR55C5111FSM7665 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FSM7665 |
RNR55C5111FRM76 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FRM76 |
RNR55C5111FSBSL | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FSBSL |
RNR55C5111FRRJ7 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FRRJ7 |
RNR55C5111FPM7665 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FPM7665 |
RNR55C5111FRRSL | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C5111FPRJ7 vs RNR55C5111FRRSL |