Part Details for RNR55C3402FRRSL by Vishay Angstrohm
Overview of RNR55C3402FRRSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C3402FRRSL
RNR55C3402FRRSL CAD Models
RNR55C3402FRRSL Part Data Attributes
|
RNR55C3402FRRSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C3402FRRSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C3402FRRSL
This table gives cross-reference parts and alternative options found for RNR55C3402FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C3402FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3402FSRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3402FRRSL vs RNR55C3402FSRJ7 |
RNR55C3402FSBSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNR55C3402FSBSL |
RNR55C3402FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNR55C3402FSRSL65 |
RNR55C3402FRRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3402FRRSL vs RNR55C3402FRRJ7 |
RNR55C3402FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3402FRRSL vs RNR55C3402FPM76 |
RNR55C3402FSRJ765 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNR55C3402FSRJ765 |
RNR55C3402FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3402FRRSL vs RNR55C3402FPBSL |
RNR55C3402FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNR55C3402FRRSL65 |
RNN55C3402FMRJ765 | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNN55C3402FMRJ765 |
RNR55C3402FSRSL | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3402FRRSL vs RNR55C3402FSRSL |