Part Details for RNR55C3402BRRSL by Vishay Intertechnologies
Overview of RNR55C3402BRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C3402BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C3402BRRSL
|
Avnet Americas | HDN-55 34K .1% T-2 RNR55C3402BR RSL - Custom Tape W/Leader (Alt: RNR55C3402BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$32.4104 / $34.4520 | Buy Now |
Part Details for RNR55C3402BRRSL
RNR55C3402BRRSL CAD Models
RNR55C3402BRRSL Part Data Attributes
|
RNR55C3402BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C3402BRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C3402BRRSL
This table gives cross-reference parts and alternative options found for RNR55C3402BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C3402BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C3402BSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,34K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C3402BRRSL vs RNR55C3402BSM7665 |
RNR55C3402BMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BMRSL |
RNR55C3402BPRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BPRSL |
RNR55C3402BRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BRRSL65 |
RNR55C3402BRRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BRRSL |
RNR55C3402BRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BRM76 |
RNR55C3402BMRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BMRSL |
RNR55C3402BMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BMBSL |
RNR55C3402BMM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C3402BRRSL vs RNR55C3402BMM7665 |
RNR55C3402BMM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,34K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C3402BRRSL vs RNR55C3402BMM7665 |