Part Details for RNR55C2581BSRSL by Vishay Intertechnologies
Overview of RNR55C2581BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C2581BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C2581BSRSL
|
Avnet Americas | HDN-55 2.58K .1% T-2 RNR55C2581BS RSL - Custom Tape W/Leader (Alt: RNR55C2581BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$32.4104 / $34.4520 | Buy Now |
Part Details for RNR55C2581BSRSL
RNR55C2581BSRSL CAD Models
RNR55C2581BSRSL Part Data Attributes
|
RNR55C2581BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C2581BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2580 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2581BSRSL
This table gives cross-reference parts and alternative options found for RNR55C2581BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2581BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C2581BRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BRM76 |
RNR55C2581BSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,2.58K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C2581BSRSL vs RNR55C2581BSM7665 |
RNR55C2581BRBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BRBSL |
RNR55C2581BSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BSM76 |
RNR55C2581BSRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BSRSL |
RNR55C2581BRRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BRRSL |
RNR55C2581BRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,2.58K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C2581BSRSL vs RNR55C2581BRM7665 |
RNN55C2581BPRJ765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2581BSRSL vs RNN55C2581BPRJ765 |
RNR55C2581BRM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BRM76 |
RNR55C2581BSBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2581BSRSL vs RNR55C2581BSBSL |