Part Details for RNR55C2581BRM76 by Vishay Intertechnologies
Overview of RNR55C2581BRM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C2581BRM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C2581BRM76
|
Avnet Americas | HDN-55 2.58K .1% T-2 RNR55C2581BR M76 - Bulk (Alt: RNR55C2581BRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.0256 / $72.4140 | Buy Now |
Part Details for RNR55C2581BRM76
RNR55C2581BRM76 CAD Models
RNR55C2581BRM76 Part Data Attributes
|
RNR55C2581BRM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C2581BRM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2580 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2581BRM76
This table gives cross-reference parts and alternative options found for RNR55C2581BRM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2581BRM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C2581BRM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BRM76 |
RNR55C2581BSM7665 | RES,AXIAL,METAL FILM,2.58K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BSM7665 |
RNR55C2581BSRSL | Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2581BRM76 vs RNR55C2581BSRSL |
RNR55C2581BRBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BRBSL |
RNR55C2581BSM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BSM76 |
RNR55C2581BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BSRSL |
RNR55C2581BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BRRSL |
RNR55C2581BRM7665 | RES,AXIAL,METAL FILM,2.58K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BRM7665 |
RNN55C2581BPRJ765 | Fixed Resistor, Metal Film, 0.1W, 2580ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2581BRM76 vs RNN55C2581BPRJ765 |
RNR55C2581BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 2580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2581BRM76 vs RNR55C2581BSBSL |