Part Details for RNR55C2152BPM7665 by Vishay Angstrohm
Overview of RNR55C2152BPM7665 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C2152BPM7665
RNR55C2152BPM7665 CAD Models
RNR55C2152BPM7665 Part Data Attributes
|
RNR55C2152BPM7665
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C2152BPM7665
Vishay Angstrohm
RES,AXIAL,METAL FILM,21.5K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2152BPM7665
This table gives cross-reference parts and alternative options found for RNR55C2152BPM7665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2152BPM7665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C2152BPM76 | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BPM76 |
RNR55C2152BRRSL | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BRRSL |
RNR55C2152BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 21500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2152BPM7665 vs RNR55C2152BSRSL |
RNR55C2152BRBSL | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BRBSL |
RNR55C2152BSM76 | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BSM76 |
RNR55C2152BMBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 21500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2152BPM7665 vs RNR55C2152BMBSL |
RNR55C2152BRM76 | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BRM76 |
RNR55C2152BSM76 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 21500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2152BPM7665 vs RNR55C2152BSM76 |
RNR55C2152BPRSL | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BPRSL |
RNR55C2152BRM7665 | Fixed Resistor, Metal Film, 0.1W, 21500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2152BPM7665 vs RNR55C2152BRM7665 |