Part Details for RNR55C1623FSRSL by Vishay Intertechnologies
Overview of RNR55C1623FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C1623FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C1623FSRSL
|
Avnet Americas | HDN-55 162K 1% T-2 RNR55C1623FS RSL - Custom Tape W/Leader (Alt: RNR55C1623FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$21.2852 / $22.6260 | Buy Now |
Part Details for RNR55C1623FSRSL
RNR55C1623FSRSL CAD Models
RNR55C1623FSRSL Part Data Attributes
|
RNR55C1623FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C1623FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1623FSRSL
This table gives cross-reference parts and alternative options found for RNR55C1623FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1623FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C1623FRRJ765 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FRRJ765 |
RNR55C1623FS | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FS |
RNR55C1623FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FMBSL |
RNR55C1623FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FPRSL |
RNR55C1623FRRJ7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FRRJ7 |
RNR55C1623FRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,162K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55C1623FSRSL vs RNR55C1623FRM7665 |
RNR55C1623FMBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FMBSL65 |
RNR55C1623FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FRRSL |
RNR55C1623FRRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FRRSL |
RNR55C1623FPRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1623FSRSL vs RNR55C1623FPRSL |