Part Details for RNR55C1211FS by Vishay Intertechnologies
Overview of RNR55C1211FS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C1211FS
RNR55C1211FS CAD Models
RNR55C1211FS Part Data Attributes
|
RNR55C1211FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C1211FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1211FS
This table gives cross-reference parts and alternative options found for RNR55C1211FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1211FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNN55C1211FRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1211FS vs RNN55C1211FRM76 |
RNR55C1211FMM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FMM7665 |
RNR55C1211FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FRRSL |
RNR55C1211FRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FRM76 |
RNR55C1211FSM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FSM7665 |
RNR55C1211FRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FRRSL65 |
RNR55C1211FPBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FPBSL |
RNR55C1211FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FSRSL |
RNR55C1211FR | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FR |
RNR55C1211FPBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1211FS vs RNR55C1211FPBSL65 |