Part Details for RNR55C1203DRBSL by Vishay Intertechnologies
Overview of RNR55C1203DRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C1203DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C1203DRBSL
|
Avnet Americas | HDN-55 120K .5% T-2 RNR55C1203DR BSL - Bulk (Alt: RNR55C1203DRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$25.6667 / $67.8510 | Buy Now |
Part Details for RNR55C1203DRBSL
RNR55C1203DRBSL CAD Models
RNR55C1203DRBSL Part Data Attributes
|
RNR55C1203DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C1203DRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Total Weight | 289.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 1013.4459999999999 | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1203DRBSL
This table gives cross-reference parts and alternative options found for RNR55C1203DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1203DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C1203DMBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1203DRBSL vs RNR55C1203DMBSL |
RNR55C1203DMRSL | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DMRSL |
RNR55C1203DMM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1203DRBSL vs RNR55C1203DMM76 |
RNR55C1203DMBSL65 | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DMBSL65 |
RNR55C1203DRM7665 | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DRM7665 |
RNR55C1203DMBSL | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DMBSL |
RNR55C1203DSBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1203DRBSL vs RNR55C1203DSBSL |
RNR55C1203DSM7665 | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DSM7665 |
RNR55C1203DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1203DRBSL vs RNR55C1203DSBSL65 |
RNR55C1203DSM7665 | RES,AXIAL,METAL FILM,120K OHMS,200WV,.5% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C1203DRBSL vs RNR55C1203DSM7665 |