Part Details for RNR55C1004BPBSL by Vishay Angstrohm
Overview of RNR55C1004BPBSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C1004BPBSL
RNR55C1004BPBSL CAD Models
RNR55C1004BPBSL Part Data Attributes
|
RNR55C1004BPBSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C1004BPBSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1004BPBSL
This table gives cross-reference parts and alternative options found for RNR55C1004BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1004BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C1004BMBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BMBSL65 |
RNR55C1004BMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BMM76 |
RNR55C1004BSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BSM76 |
RNR55C1004BMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BMRSL |
RNR55C1004BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BSBSL |
RNN55C1004BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1004BPBSL vs RNN55C1004BRBSL |
RNR55C1004BSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BSBSL65 |
RNR55C1004BRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1M OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C1004BPBSL vs RNR55C1004BRM7665 |
RNR55C1004BRBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1004BPBSL vs RNR55C1004BRBSL |
RNR55C1004BSM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,1M OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C1004BPBSL vs RNR55C1004BSM7665 |