Part Details for RNR50J84R5BSRSL by Vishay Dale
Overview of RNR50J84R5BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50J84R5BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50J84R5BSRSL-ND
|
DigiKey | RES 84.5 OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1640 | Buy Now |
Part Details for RNR50J84R5BSRSL
RNR50J84R5BSRSL CAD Models
RNR50J84R5BSRSL Part Data Attributes
|
RNR50J84R5BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50J84R5BSRSL
Vishay Dale
RES,AXIAL,METAL FILM,84.5 OHMS,200WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J84R5BSRSL
This table gives cross-reference parts and alternative options found for RNR50J84R5BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J84R5BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J84R5BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 84.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J84R5BSRSL vs RNC50J84R5BRB14 |
RNR50J84R5BSBSL | RES,AXIAL,METAL FILM,84.5 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR50J84R5BSRSL vs RNR50J84R5BSBSL |
RNC50J84R5BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 84.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J84R5BSRSL vs RNC50J84R5BSRSL |
RNC50J84R5BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 84.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J84R5BSRSL vs RNC50J84R5BSB14 |
RNC50J84R5BRB14 | Fixed Resistor, Metal Film, 0.05W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J84R5BSRSL vs RNC50J84R5BRB14 |
ERC5084R500BEEK500 | Fixed Resistor, Metal Film, 0.1W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J84R5BSRSL vs ERC5084R500BEEK500 |
RNC50J84R5BSRE6 | Fixed Resistor, Metal Film, 0.05W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J84R5BSRSL vs RNC50J84R5BSRE6 |
RNC50J84R5BSRSL | Fixed Resistor, Metal Film, 0.05W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J84R5BSRSL vs RNC50J84R5BSRSL |
ERC5084R500BEEB500 | Fixed Resistor, Metal Film, 0.05W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J84R5BSRSL vs ERC5084R500BEEB500 |
RNR50J84R5BMRE631 | Fixed Resistor, Metal Film, 0.05W, 84.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J84R5BSRSL vs RNR50J84R5BMRE631 |