Part Details for RNR50J6811BRRE6 by Vishay Intertechnologies
Overview of RNR50J6811BRRE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J6811BRRE6
RNR50J6811BRRE6 CAD Models
RNR50J6811BRRE6 Part Data Attributes
|
RNR50J6811BRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J6811BRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J6811BRRE6
This table gives cross-reference parts and alternative options found for RNR50J6811BRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J6811BRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J6811BSRE531 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSRE531 |
RNC50J6811BSBSL | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSBSL |
RNC50J6811BSRE8 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSRE8 |
RNC50J6811BSR36 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSR36 |
RNC50J6811BSB1431 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSB1431 |
RNC50J6811BP | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J6811BRRE6 vs RNC50J6811BP |
RNC50J6811BSB14 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSB14 |
RNC50J6811BSRE631 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSRE631 |
RNC50J6811BSRE5 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSRE5 |
RNC50J6811BSRE6 | Fixed Resistor, Metal Film, 0.05W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J6811BRRE6 vs RNC50J6811BSRE6 |