Part Details for RNR50J66R5FSRE8 by Vishay Intertechnologies
Overview of RNR50J66R5FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50J66R5FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50J66R5FSRE8
|
Avnet Americas | ERC-50 66.5 1% T-9 RNR50J66R5FS RE8 - Tape and Reel (Alt: RNR50J66R5FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.7640 / $2.1150 | Buy Now |
Part Details for RNR50J66R5FSRE8
RNR50J66R5FSRE8 CAD Models
RNR50J66R5FSRE8 Part Data Attributes
|
RNR50J66R5FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J66R5FSRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J66R5FSRE8
This table gives cross-reference parts and alternative options found for RNR50J66R5FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J66R5FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J66R5FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J66R5FSRE8 vs RNC50J66R5FSBSL |
ERC5066R500FEEA500 | Fixed Resistor, Metal Film, 0.1W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J66R5FSRE8 vs ERC5066R500FEEA500 |
RNR50J66R5FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50J66R5FSRE8 vs RNR50J66R5FSRE7 |
RNR50J66R5FSR36 | Fixed Resistor, Metal Film, 0.05W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J66R5FSRE8 vs RNR50J66R5FSR36 |
RNC50J66R5FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J66R5FSRE8 vs RNC50J66R5FSRSL |
RNC50J66R5FSRE6 | Fixed Resistor, Metal Film, 0.05W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J66R5FSRE8 vs RNC50J66R5FSRE6 |
RNC50J66R5FSBSL | Fixed Resistor, Metal Film, 0.05W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J66R5FSRE8 vs RNC50J66R5FSBSL |
RNR50J66R5FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J66R5FSRE8 vs RNR50J66R5FSBSL |
RNR50J66R5FSRE6 | Fixed Resistor, Metal Film, 0.05W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J66R5FSRE8 vs RNR50J66R5FSRE6 |
ERC5066R500FEEK500 | Fixed Resistor, Metal Film, 0.1W, 66.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J66R5FSRE8 vs ERC5066R500FEEK500 |