There are no models available for this part yet.
Overview of RNR50J47R0BMR3631 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNR50J47R0BMR3631 by Vishay Intertechnologies
Part Data Attributes for RNR50J47R0BMR3631 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR50J47R0BMR3631
This table gives cross-reference parts and alternative options found for RNR50J47R0BMR3631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J47R0BMR3631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5047R000BEEB500 | Fixed Resistor, Metal Film, 0.1W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J47R0BMR3631 vs ERC5047R000BEEB500 |
RNC50J47R0BR | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J47R0BMR3631 vs RNC50J47R0BR |
RNC50J47R0BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J47R0BMR3631 vs RNC50J47R0BSB14 |
RNC50J47R0BSBSL | Fixed Resistor, Metal Film, 0.05W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J47R0BMR3631 vs RNC50J47R0BSBSL |
RNC50J47R0BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50J47R0BMR3631 vs RNC50J47R0BSRE5 |
RNC50J47R0BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J47R0BMR3631 vs RNC50J47R0BRBSL |
RNC50J47R0BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J47R0BMR3631 vs RNC50J47R0BRB14 |
RNC50J47R0BSB14 | Fixed Resistor, Metal Film, 0.05W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J47R0BMR3631 vs RNC50J47R0BSB14 |
RNC50J47R0BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J47R0BMR3631 vs RNC50J47R0BSRSL |
ERC5047R000BEEA500 | Fixed Resistor, Metal Film, 0.1W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J47R0BMR3631 vs ERC5047R000BEEA500 |