Part Details for RNR50J4023FPB14 by Vishay Intertechnologies
Overview of RNR50J4023FPB14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J4023FPB14
RNR50J4023FPB14 CAD Models
RNR50J4023FPB14 Part Data Attributes
|
RNR50J4023FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J4023FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 402000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J4023FPB14
This table gives cross-reference parts and alternative options found for RNR50J4023FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J4023FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50402K00FEEK500 | Fixed Resistor, Metal Film, 0.1W, 402000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J4023FPB14 vs ERC50402K00FEEK500 |
RNC50J4023FSB14 | Fixed Resistor, Metal Film, 0.05W, 402000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J4023FPB14 vs RNC50J4023FSB14 |
RNC50J4023FRBSL | Fixed Resistor, Metal Film, 0.05W, 402000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J4023FPB14 vs RNC50J4023FRBSL |
RNC50J4023FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FSBSL |
RNC50J4023FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FS |
RNC50J4023FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FSRSL |
RNC50J4023FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FPR36 |
ERC50402K00FEEB500 | Fixed Resistor, Metal Film, 0.05W, 402000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J4023FPB14 vs ERC50402K00FEEB500 |
RNC50J4023FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FRBSL |
RNC50J4023FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J4023FPB14 vs RNC50J4023FSB14 |