Part Details for RNR50J3091FPRE631 by Vishay Intertechnologies
Overview of RNR50J3091FPRE631 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J3091FPRE631
RNR50J3091FPRE631 CAD Models
RNR50J3091FPRE631 Part Data Attributes
|
RNR50J3091FPRE631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J3091FPRE631
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J3091FPRE631
This table gives cross-reference parts and alternative options found for RNR50J3091FPRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J3091FPRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC503K0900FEEK500 | Fixed Resistor, Metal Film, 0.1W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J3091FPRE631 vs ERC503K0900FEEK500 |
RNC50J3091FPR3631 | Fixed Resistor, Metal Film, 0.05W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3091FPRE631 vs RNC50J3091FPR3631 |
RNR50J3091FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3091FPRE631 vs RNR50J3091FSB14 |
RNC50J3091FSBSL | Fixed Resistor, Metal Film, 0.05W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3091FPRE631 vs RNC50J3091FSBSL |
RNR50J3091FSRSL | Fixed Resistor, Metal Film, 0.05W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3091FPRE631 vs RNR50J3091FSRSL |
RNC50J3091FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3091FPRE631 vs RNC50J3091FS |
RNR50J3091FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3091FPRE631 vs RNR50J3091FSRE6 |
RNR50J3091FSR3631 | Fixed Resistor, Metal Film, 0.05W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3091FPRE631 vs RNR50J3091FSR3631 |
ERC503K0900FEEB500 | Fixed Resistor, Metal Film, 0.1W, 3090ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J3091FPRE631 vs ERC503K0900FEEB500 |
RNR50J3091FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3091FPRE631 vs RNR50J3091FSRSL |