Part Details for RNR50J2151FSB14 by Vishay Intertechnologies
Overview of RNR50J2151FSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50J2151FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50J2151FSB14
|
Avnet Americas | ERC-50 2.15K 1% T-9 RNR50J2151FS B14 - Bulk (Alt: RNR50J2151FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7647 / $4.7843 | Buy Now |
Part Details for RNR50J2151FSB14
RNR50J2151FSB14 CAD Models
RNR50J2151FSB14 Part Data Attributes
|
RNR50J2151FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J2151FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J2151FSB14
This table gives cross-reference parts and alternative options found for RNR50J2151FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J2151FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2151FSB14 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNC50J2151FSB14 |
RNC50J2151FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2151FSB14 vs RNC50J2151FSB14 |
RNC50J2151FSRE8 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNC50J2151FSRE8 |
RNR50J2151FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNR50J2151FSRSL31 |
RNR50J2151FSBSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNR50J2151FSBSL |
RNC50J2151FSBSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNC50J2151FSBSL |
RNC50J2151FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2151FSB14 vs RNC50J2151FSRSL |
RNC50J2151FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNC50J2151FSBSL31 |
RNR50J2151FPRSL | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2151FSB14 vs RNR50J2151FPRSL |
RNC50J2151FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2151FSB14 vs RNC50J2151FSRE6 |