Part Details for RNR50J2100FMRE6 by Vishay Intertechnologies
Overview of RNR50J2100FMRE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J2100FMRE6
RNR50J2100FMRE6 CAD Models
RNR50J2100FMRE6 Part Data Attributes
|
RNR50J2100FMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J2100FMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J2100FMRE6
This table gives cross-reference parts and alternative options found for RNR50J2100FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J2100FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J2100FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR50J2100FMRE6 vs RNC50J2100FSRE7 |
RNR50J2100FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50J2100FMRE6 vs RNR50J2100FMB14 |
RNC50J2100FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR50J2100FMRE6 vs RNC50J2100FSRE8 |
RNC50J2100FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50J2100FMRE6 vs RNC50J2100FSBSL |
RNC50J2100FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR50J2100FMRE6 vs RNC50J2100FSRE5 |
RNR50J2100FMRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50J2100FMRE6 vs RNR50J2100FMRE631 |
ERC50210R00FEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR50J2100FMRE6 vs ERC50210R00FEEK500 |
RNC50J2100FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50J2100FMRE6 vs RNC50J2100FSB14 |
RNC50J2100FMR3631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50J2100FMRE6 vs RNC50J2100FMR3631 |
RNC50J2100FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50J2100FMRE6 vs RNC50J2100FPRE6 |