RNR50J1452BPBSL
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNR50J1452BPBSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR50J1452BPBSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR50J1452BPBSL by Vishay Intertechnologies

RNR50J1452BPBSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.41 mm
Lead Length
31.75 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.78 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
14500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNR50J1452BPBSL
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNR50J1452BPBSL

This table gives cross-reference parts and alternative options found for RNR50J1452BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J1452BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC50J1452BSR36 Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSR36
RNC50J1452BSBSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 14500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50J1452BPBSL vs RNC50J1452BSBSL
RNC50J1452BSRSL Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSRSL
RNC50J1452BSRE6 Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSRE6
ERC5014K500BEEB500 Fixed Resistor, Metal Film, 0.1W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNR50J1452BPBSL vs ERC5014K500BEEB500
ERC5014K500BEEK500 Fixed Resistor, Metal Film, 0.1W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNR50J1452BPBSL vs ERC5014K500BEEK500
RNC50J1452BRB1431 Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BRB1431
RNC50J1452BSB14 Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSB14
RNC50J1452BSRE5 Fixed Resistor, Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSRE5
RNC50J1452BSBSL31 Fixed Resistor, Metal Film, 0.05W, 14500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1452BPBSL vs RNC50J1452BSBSL31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR50J1452BPBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR50J1452BPBSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR50J1452BPBSL would you like to use for your alert(s)?
  • Please alert me when RNR50J1452BPBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR50J1452BPBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR50J1452BPBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR50J1452BPBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR50J1452BPBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR50J1452BPBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: