Datasheets
RNR50J1351BRRE631 by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR50J1351BRRE631 by Vishay Intertechnologies

Overview of RNR50J1351BRRE631 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNR50J1351BRRE631

RNR50J1351BRRE631 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR50J1351BRRE631 Part Data Attributes

RNR50J1351BRRE631 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR50J1351BRRE631 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 1350 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RNR50J1351BRRE631

This table gives cross-reference parts and alternative options found for RNR50J1351BRRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J1351BRRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50J1351BSBSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50J1351BRRE631 vs RNC50J1351BSBSL
RNC50J1351BSRE6 Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNC50J1351BSRE6
RNC50J1351BSB14 Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNC50J1351BSB14
RNC50J1351BMBSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50J1351BRRE631 vs RNC50J1351BMBSL
RNR50J1351BSB1431 Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNR50J1351BSB1431
RNC50J1351BSBSL Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNC50J1351BSBSL
RNR50J1351BPBSL31 Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNR50J1351BPBSL31
RNC50J1351BSRSL Fixed Resistor, Metal Film, 0.05W, 1350ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50J1351BRRE631 vs RNC50J1351BSRSL
RNC50J1351BSRSL RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50J1351BRRE631 vs RNC50J1351BSRSL
RNR50J1351BSRE6 RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50J1351BRRE631 vs RNR50J1351BSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR50J1351BRRE631 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR50J1351BRRE631 by Vishay Intertechnologies

  • Please alert me when RNR50J1351BRRE631 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNR50J1351BRRE631 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR50J1351BRRE631 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNR50J1351BRRE631 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR50J1351BRRE631.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR50J1351BRRE631 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: