Part Details for RNR50H8562BMRE6 by Vishay Intertechnologies
Overview of RNR50H8562BMRE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H8562BMRE6
RNR50H8562BMRE6 CAD Models
RNR50H8562BMRE6 Part Data Attributes
|
RNR50H8562BMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H8562BMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H8562BMRE6
This table gives cross-reference parts and alternative options found for RNR50H8562BMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H8562BMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H8562BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H8562BMRE6 vs RNC50H8562BSBSL |
RNC50H8562BPR3631 | Fixed Resistor, Metal Film, 0.05W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H8562BMRE6 vs RNC50H8562BPR3631 |
ERC5085K600BHEK500 | Fixed Resistor, Metal Film, 0.1W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H8562BMRE6 vs ERC5085K600BHEK500 |
RNC50H8562BSBSL | Fixed Resistor, Metal Film, 0.05W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H8562BMRE6 vs RNC50H8562BSBSL |
RNR50H8562BMB14 | Fixed Resistor, Metal Film, 0.05W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H8562BMRE6 vs RNR50H8562BMB14 |
RNC50H8562BSB14 | Fixed Resistor, Metal Film, 0.05W, 85600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H8562BMRE6 vs RNC50H8562BSB14 |
RNC50H8562BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H8562BMRE6 vs RNC50H8562BSB14 |
RNC50H8562BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H8562BMRE6 vs RNC50H8562BSRSL |