Part Details for RNR50H6813BRRSL by Vishay Dale
Overview of RNR50H6813BRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H6813BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H6813BRRSL-ND
|
DigiKey | RES 681K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.8363 | Buy Now |
Part Details for RNR50H6813BRRSL
RNR50H6813BRRSL CAD Models
RNR50H6813BRRSL Part Data Attributes
|
RNR50H6813BRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H6813BRRSL
Vishay Dale
RES,AXIAL,METAL FILM,681K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H6813BRRSL
This table gives cross-reference parts and alternative options found for RNR50H6813BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H6813BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50681K00BHEK500 | Fixed Resistor, Metal Film, 0.05W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H6813BRRSL vs ERC50681K00BHEK500 |
RNC50H6813BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 681000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H6813BRRSL vs RNC50H6813BSBSL |
RNR50H6813BRRSL | Fixed Resistor, Metal Film, 0.05W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H6813BRRSL vs RNR50H6813BRRSL |
RNC50H6813BSR36 | Fixed Resistor, Metal Film, 0.05W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H6813BRRSL vs RNC50H6813BSR36 |
RNR50H6813BRR36 | Fixed Resistor, Metal Film, 0.05W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H6813BRRSL vs RNR50H6813BRR36 |
ERC50681K00BHEB500 | Fixed Resistor, Metal Film, 0.1W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H6813BRRSL vs ERC50681K00BHEB500 |
RNC50H6813BSRE6 | Fixed Resistor, Metal Film, 0.05W, 681000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H6813BRRSL vs RNC50H6813BSRE6 |
RNC50H6813BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50H6813BRRSL vs RNC50H6813BSRE7 |
RNR50H6813BRR36 | RES,AXIAL,METAL FILM,681K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H6813BRRSL vs RNR50H6813BRR36 |
RNC50H6813BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50H6813BRRSL vs RNC50H6813BSRE5 |