Part Details for RNR50H47R5FSR36 by Vishay Dale
Overview of RNR50H47R5FSR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H47R5FSR36
RNR50H47R5FSR36 CAD Models
RNR50H47R5FSR36 Part Data Attributes
|
RNR50H47R5FSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H47R5FSR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 111.057 | |
Category CO2 Kg | 3.5 | |
CO2 | 388.6995 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H47R5FSR36
This table gives cross-reference parts and alternative options found for RNR50H47R5FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H47R5FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H47R5FSRE6 | Fixed Resistor, Metal Film, 0.05W, 47.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H47R5FSR36 vs RNC50H47R5FSRE6 |
RNC50H47R5FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H47R5FSR36 vs RNC50H47R5FSRSL |
RNC50H47R5FSRSL31 | RES,AXIAL,METAL FILM,47.5 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H47R5FSR36 vs RNC50H47R5FSRSL31 |
RNC50H47R5FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNR50H47R5FSR36 vs RNC50H47R5FSRE531 |
RNC50H47R5FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50H47R5FSR36 vs RNC50H47R5FSRE7 |
RNC50H47R5FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H47R5FSR36 vs RNC50H47R5FSBSL |
RNC50H47R5FSBSL31 | RES,AXIAL,METAL FILM,47.5 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H47R5FSR36 vs RNC50H47R5FSBSL31 |
RNC50H47R5FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H47R5FSR36 vs RNC50H47R5FSRE6 |
RNC50H47R5FSB14 | Fixed Resistor, Metal Film, 0.05W, 47.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H47R5FSR36 vs RNC50H47R5FSB14 |
RNC50H47R5FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNR50H47R5FSR36 vs RNC50H47R5FSRE731 |