Part Details for RNR50H3480BP by Vishay Dale
Overview of RNR50H3480BP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H3480BP
RNR50H3480BP CAD Models
RNR50H3480BP Part Data Attributes
|
RNR50H3480BP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H3480BP
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3480BP
This table gives cross-reference parts and alternative options found for RNR50H3480BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3480BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H3480BMB1431 | Fixed Resistor, Metal Film, 0.05W, 348ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3480BP vs RNR50H3480BMB1431 |
RNC50H3480BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3480BP vs RNC50H3480BSRE6 |
RNC50H3480BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3480BP vs RNC50H3480BSRSL |
RNC50H3480BSRE6 | Fixed Resistor, Metal Film, 0.05W, 348ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BSRE6 |
RNC50H3480BSBSL | Fixed Resistor, Metal Film, 0.05W, 348ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BSBSL |
RNC50H3480BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BSRE5 |
RNC50H3480BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BSRE8 |
RNC50H3480BMBSL31 | Fixed Resistor, Metal Film, 0.05W, 348ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BMBSL31 |
RNC50H3480BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50H3480BP vs RNC50H3480BSRE7 |
ERC50348R00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 348ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H3480BP vs ERC50348R00BHEK500 |