Part Details for RNR50H3402FSB14 by Vishay Dale
Overview of RNR50H3402FSB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H3402FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H3402FSB14-ND
|
DigiKey | RES 34K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0990 | Buy Now |
Part Details for RNR50H3402FSB14
RNR50H3402FSB14 CAD Models
RNR50H3402FSB14 Part Data Attributes
|
RNR50H3402FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H3402FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3402FSB14
This table gives cross-reference parts and alternative options found for RNR50H3402FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3402FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR50H3402FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3402FSB14 vs RNR50H3402FSRSL |
RNR50H3402FSB14 | Vishay Intertechnologies | $5.4098 | Fixed Resistor, Metal Film, 0.05W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3402FSB14 vs RNR50H3402FSB14 |
RNC50H3402FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3402FSB14 vs RNC50H3402FSR36 |
ERC5034K000FHEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR50H3402FSB14 vs ERC5034K000FHEB500 |
RNC50H3402FSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,34K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR50H3402FSB14 vs RNC50H3402FSBSL31 |
RNC50H3402FSRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR50H3402FSB14 vs RNC50H3402FSRE731 |
RNC50H3402FRB14 | Vishay Intertechnologies | $4.5358 | Fixed Resistor, Metal Film, 0.05W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3402FSB14 vs RNC50H3402FRB14 |
RNR50H3402FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50H3402FSB14 vs RNR50H3402FPBSL |
RNC50H3402FSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,34K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR50H3402FSB14 vs RNC50H3402FSB1431 |
RNR50H3402FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 34000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50H3402FSB14 vs RNR50H3402FSRSL |