Part Details for RNR50H2910BRRE631 by Vishay Intertechnologies
Overview of RNR50H2910BRRE631 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H2910BRRE631
RNR50H2910BRRE631 CAD Models
RNR50H2910BRRE631 Part Data Attributes
|
RNR50H2910BRRE631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H2910BRRE631
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H2910BRRE631
This table gives cross-reference parts and alternative options found for RNR50H2910BRRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H2910BRRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H2910BSR3631 | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs RNR50H2910BSR3631 |
RNC50H2910BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 291 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2910BRRE631 vs RNC50H2910BSB14 |
RNC50H2910BPR3631 | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs RNC50H2910BPR3631 |
RNC50H2910BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 291 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2910BRRE631 vs RNC50H2910BSBSL |
RNC50H2910BPBSL31 | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs RNC50H2910BPBSL31 |
RNR50H2910BPBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 291 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2910BRRE631 vs RNR50H2910BPBSL |
ERC50291R00BHEK500 | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs ERC50291R00BHEK500 |
RNC50H2910BSBSL | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs RNC50H2910BSBSL |
RNC50H2910BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 291 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2910BRRE631 vs RNC50H2910BSRSL |
RNC50H2910BSB14 | Fixed Resistor, Metal Film, 0.05W, 291ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2910BRRE631 vs RNC50H2910BSB14 |