Part Details for RNR50H2432DPBSL by Vishay Intertechnologies
Overview of RNR50H2432DPBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H2432DPBSL
RNR50H2432DPBSL CAD Models
RNR50H2432DPBSL Part Data Attributes
|
RNR50H2432DPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H2432DPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H2432DPBSL
This table gives cross-reference parts and alternative options found for RNR50H2432DPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H2432DPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2432DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2432DPBSL vs RNC50H2432DSB14 |
RNC50H2432DSRSL | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNC50H2432DSRSL |
RNR50H2432DRR3631 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNR50H2432DRR3631 |
RNC50H2432DSB14 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNC50H2432DSB14 |
RNC50H2432DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2432DPBSL vs RNC50H2432DSBSL |
RNC50H2432DRB1431 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNC50H2432DRB1431 |
RNR50H2432DPRE631 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNR50H2432DPRE631 |
RNC50H2432DSBSL | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNC50H2432DSBSL |
RNC50H2432DRRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2432DPBSL vs RNC50H2432DRRSL |
RNR50H2432DPR36 | Fixed Resistor, Metal Film, 0.05W, 24300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2432DPBSL vs RNR50H2432DPR36 |