Part Details for RNR50H2053BSBSL31 by Vishay Intertechnologies
Overview of RNR50H2053BSBSL31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H2053BSBSL31
RNR50H2053BSBSL31 CAD Models
RNR50H2053BSBSL31 Part Data Attributes
|
RNR50H2053BSBSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H2053BSBSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 205000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H2053BSBSL31
This table gives cross-reference parts and alternative options found for RNR50H2053BSBSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H2053BSBSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2053BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 205000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2053BSBSL31 vs RNC50H2053BSB14 |
RNC50H2053BSRSL31 | RES,AXIAL,METAL FILM,205K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H2053BSBSL31 vs RNC50H2053BSRSL31 |
RNC50H2053BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 205000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2053BSBSL31 vs RNC50H2053BSRE6 |
ERC50205K00BHEB500 | Fixed Resistor, Metal Film, 0.1W, 205000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H2053BSBSL31 vs ERC50205K00BHEB500 |
RNC50H2053BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50H2053BSBSL31 vs RNC50H2053BSRE5 |
RNC50H2053BSRE6 | Fixed Resistor, Metal Film, 0.05W, 205000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2053BSBSL31 vs RNC50H2053BSRE6 |
ERC50205K00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 205000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H2053BSBSL31 vs ERC50205K00BHEK500 |
RNR50H2053BM | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 205000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H2053BSBSL31 vs RNR50H2053BM |
RNC50H2053BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 205000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2053BSBSL31 vs RNC50H2053BSBSL31 |
RNC50H2053BSM22 | Fixed Resistor, | Vishay Intertechnologies | RNR50H2053BSBSL31 vs RNC50H2053BSM22 |