Part Details for RNR50H2000FRRSL by Vishay Dale
Overview of RNR50H2000FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H2000FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H2000FRRSL-ND
|
DigiKey | RES 200 OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8973 | Buy Now |
Part Details for RNR50H2000FRRSL
RNR50H2000FRRSL CAD Models
RNR50H2000FRRSL Part Data Attributes
|
RNR50H2000FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H2000FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H2000FRRSL
This table gives cross-reference parts and alternative options found for RNR50H2000FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H2000FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2000FSRSL31 | RES,AXIAL,METAL FILM,200 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H2000FRRSL vs RNC50H2000FSRSL31 |
RNC50H2000FRRSL | Fixed Resistor, Metal Film, 0.05W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2000FRRSL vs RNC50H2000FRRSL |
RNC50H2000FPRSL31 | Fixed Resistor, Metal Film, 0.05W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2000FRRSL vs RNC50H2000FPRSL31 |
RNR50H2000FSB14 | Fixed Resistor, Metal Film, 0.05W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2000FRRSL vs RNR50H2000FSB14 |
RNC50H2000FRBSL31 | RES,AXIAL,METAL FILM,200 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H2000FRRSL vs RNC50H2000FRBSL31 |
RNC50H2000FSB1431 | RES,AXIAL,METAL FILM,200 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H2000FRRSL vs RNC50H2000FSB1431 |
RNC50H2000FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNR50H2000FRRSL vs RNC50H2000FSRE731 |
RNC50H2000FSBSL | Fixed Resistor, Metal Film, 0.05W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2000FRRSL vs RNC50H2000FSBSL |
RNR50H2000FRBSL | Fixed Resistor, Metal Film, 0.05W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H2000FRRSL vs RNR50H2000FRBSL |
RNC50H2000FRRSL31 | RES,AXIAL,METAL FILM,200 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H2000FRRSL vs RNC50H2000FRRSL31 |