Part Details for RNR50H1893BMRE6 by Vishay Intertechnologies
Overview of RNR50H1893BMRE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H1893BMRE6
RNR50H1893BMRE6 CAD Models
RNR50H1893BMRE6 Part Data Attributes
|
RNR50H1893BMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1893BMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 189000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1893BMRE6
This table gives cross-reference parts and alternative options found for RNR50H1893BMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1893BMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50189K00BHEK500 | Fixed Resistor, Metal Film, 0.1W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1893BMRE6 vs ERC50189K00BHEK500 |
RNC50H1893BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1893BMRE6 vs RNC50H1893BSB14 |
RNC50H1893BSBSL | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNC50H1893BSBSL |
RNC50H1893BSRSL | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNC50H1893BSRSL |
RNC50H1893BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1893BMRE6 vs RNC50H1893BSBSL |
RNR50H1893BMB1431 | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNR50H1893BMB1431 |
RNR50H1893BRB14 | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNR50H1893BRB14 |
RNC50H1893BSB14 | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNC50H1893BSB14 |
RNC50H1893BMR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1893BMRE6 vs RNC50H1893BMR36 |
RNR50H1893BSRE631 | Fixed Resistor, Metal Film, 0.05W, 189000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1893BMRE6 vs RNR50H1893BSRE631 |