Part Details for RNR50H1102BRBSL by Vishay Intertechnologies
Overview of RNR50H1102BRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H1102BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H1102BRBSL
|
Avnet Americas | ERC-50 11K .1% T-2 RNR50H1102BR BSL - Bulk (Alt: RNR50H1102BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6107 / $9.6444 | Buy Now |
Part Details for RNR50H1102BRBSL
RNR50H1102BRBSL CAD Models
RNR50H1102BRBSL Part Data Attributes
|
RNR50H1102BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1102BRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1102BRBSL
This table gives cross-reference parts and alternative options found for RNR50H1102BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1102BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1102BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1102BRBSL vs RNC50H1102BRBSL |
RNC50H1102BRBSL | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1102BRBSL vs RNC50H1102BRBSL |
RNC50H1102BRB14 | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1102BRBSL vs RNC50H1102BRB14 |
RNC50H1102BRRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1102BRBSL vs RNC50H1102BRRE6 |
RNR50H1102BSB14 | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1102BRBSL vs RNR50H1102BSB14 |
RNC50H1102BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1102BRBSL vs RNC50H1102BSRE7 |
RNC50H1102BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1102BRBSL vs RNC50H1102BSRE8 |
RNC50H1102BSM22 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1102BRBSL vs RNC50H1102BSM22 |
RNR50H1102BRB14 | RES,AXIAL,METAL FILM,11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H1102BRBSL vs RNR50H1102BRB14 |
ERC5011K000BHEB500 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1102BRBSL vs ERC5011K000BHEB500 |