Part Details for RNR50H1011BRB14 by Vishay Dale
Overview of RNR50H1011BRB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H1011BRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H1011BRB14-ND
|
DigiKey | RES 1.01K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8158 | Buy Now |
Part Details for RNR50H1011BRB14
RNR50H1011BRB14 CAD Models
RNR50H1011BRB14 Part Data Attributes
|
RNR50H1011BRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H1011BRB14
Vishay Dale
RES,AXIAL,METAL FILM,1.01K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1011BRB14
This table gives cross-reference parts and alternative options found for RNR50H1011BRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1011BRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1011BRRSL | Fixed Resistor, Metal Film, 0.05W, 1010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1011BRB14 vs RNC50H1011BRRSL |
ERC501K0100BHEK500 | Fixed Resistor, Metal Film, 0.1W, 1010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1011BRB14 vs ERC501K0100BHEK500 |
RNC50H1011BRRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1011BRB14 vs RNC50H1011BRRSL |
RNC50H1011BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1011BRB14 vs RNC50H1011BSRSL |
RNR50H1011BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 1010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1011BRB14 vs RNR50H1011BRRSL31 |
RNC50H1011BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1011BRB14 vs RNC50H1011BRBSL |
RNC50H1011BS | Fixed Resistor, Metal Film, 0.05W, 1010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1011BRB14 vs RNC50H1011BS |
RNC50H1011BSRE6 | Fixed Resistor, Metal Film, 0.05W, 1010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1011BRB14 vs RNC50H1011BSRE6 |
RNC50H1011BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1011BRB14 vs RNC50H1011BRB14 |
RNC50H1011BP | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1011BRB14 vs RNC50H1011BP |