Part Details for RNP10SA470MOHMJ010 by Nikkohm Co Ltd
Overview of RNP10SA470MOHMJ010 by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RNP10SA470MOHMJ010
RNP10SA470MOHMJ010 CAD Models
RNP10SA470MOHMJ010 Part Data Attributes
|
RNP10SA470MOHMJ010
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RNP10SA470MOHMJ010
Nikkohm Co Ltd
Fixed Resistor, Thin Film, 1W, 0.47ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 3312
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | High Density | |
Lead Diameter | 0.5 mm | |
Lead Length | 12 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer Series | RNP10S(J) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.2 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNP10S(J) | |
Size Code | 3312 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2000 V |